Filter Your Search
1 - 3 of 3 results
![]() |
MAX3353EEUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4 V | 5.5 V | 2.6 V | 15 mA | YES | 600 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX3353EEUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.6 V | YES | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3353EEUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | 2.6 V | YES | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, MO-153, TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 2003-06-12 | Analog Devices |