Parametric results for: max3316cae under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max3316cae
Select parts from the table below to compare.
Compare
Compare
MAX3316CAE+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01
MAX3316CAE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01
MAX3316CAE+T
Analog Devices Inc
Check for Price Buy Yes Active 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 16-SSOP-5.3_MM SSOP-16 16 compliant 16-SSOP-5.3_MM 2001-06-12 Analog Devices
MAX3316CAE+
Analog Devices Inc
Check for Price Buy Yes Active 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 16-SSOP-5.3_MM SSOP-16 16 compliant 16-SSOP-5.3_MM 2001-06-12 Analog Devices
MAX3316CAE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3316CAE
Maxim Integrated Products
Check for Price Buy No No Obsolete 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 7.4 V 500 µA 175 ns 1 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3316CAE
Rochester Electronics LLC
Check for Price Buy Yes Active 2.5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232 1 175 ns 3 V 2.25 V YES COMMERCIAL R-PDSO-G16 COMMERCIAL e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm ROCHESTER ELECTRONICS LLC SOIC SSOP-16 16 unknown