Parametric results for: max3243eeai+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max3243eeai
Select parts from the table below to compare.
Compare
Compare
MAX3243EEAI+
Analog Devices Inc
$7.9630 Buy Yes Active 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM ROHS COMPLIANT, SSOP-28 28 28-SSOP-5.3_MM compliant 1998-01-03 Analog Devices
MAX3243EEAI+
Maxim Integrated Products
$11.0648 Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, SSOP-28 28 compliant EAR99 8542.39.00.01
MAX3243EEAI+TG071
Analog Devices Inc
Check for Price Buy Active LINE TRANSCEIVER ANALOG DEVICES INC unknown
MAX3243EEAI+TG071
Maxim Integrated Products
Check for Price Buy Yes Transferred LINE TRANSCEIVER MAXIM INTEGRATED PRODUCTS INC unknown
MAX3243EEAI-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-28 28 not_compliant EAR99 8542.39.00.01
MAX3243EEAI+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM ROHS COMPLIANT, SSOP-28 28 28-SSOP-5.3_MM compliant 1998-01-03 Analog Devices
MAX3243EEAI
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-28 28 not_compliant EAR99 8542.39.00.01
MAX3243EEAI+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3-STATE 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, SSOP-28 28 compliant EAR99 8542.39.00.01