Parametric results for: max3227idb under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max3227idb
Select parts from the table below to compare.
Compare
Compare
MAX3227IDBR
Texas Instruments
$0.7496 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3227IDB
Texas Instruments
$0.8474 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MAX3227IDBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown EAR99 8542.39.00.01
MAX3227IDBG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown EAR99 8542.39.00.01
MAX3227IDBE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown EAR99 8542.39.00.01
MAX3227IDBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS CAN ALSO OPERATE WITH 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 150 ns 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown EAR99 8542.39.00.01