Parametric results for: max3221eue+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: max3221eue
Select parts from the table below to compare.
Compare
Compare
MAX3221EUE+
Analog Devices Inc
$4.2495 Buy Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 16-TSSOP_4.4-4.4_MM compliant 1995-12-23 Analog Devices
MAX3221EUE+
Maxim Integrated Products
$4.9672 Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3221EUE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB, TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX3221EUE+TG1Z
Maxim Integrated Products
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX3221EUE
Analog Devices Inc
Check for Price Buy Active LINE TRANSCEIVER ANALOG DEVICES INC unknown Analog Devices
MAX3221EUE+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 16-TSSOP_4.4-4.4_MM compliant 1995-12-23 Analog Devices
MAX3221EUE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX3221EUE
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB, TSSOP-16 16 not_compliant EAR99 8542.39.00.01