Parametric results for: max314fese under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max314fese
Select parts from the table below to compare.
Compare
Compare
MAX314FESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V 1 4 55 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC MS-012AC, SO-16 16 compliant EAR99 8542.39.00.01
MAX314FESE+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V 1 4 55 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL MS-012AC, SO-16 16 compliant 16-SOIC_N-150_MIL 2003-02-28 Analog Devices
MAX314FESE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NC 1 4 55 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC MS-012AC, SO-16 16 not_compliant 8542.39.00.01
MAX314FESE
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V 1 4 55 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
MAX314FESE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V 1 4 55 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC MS-012AC, SO-16 16 compliant EAR99 8542.39.00.01
MAX314FESE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NC 1 4 55 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC MS-012AC, SO-16 16 not_compliant EAR99 8542.39.00.01
MAX314FESE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 10 Ω 50 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V 1 4 55 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL MS-012AC, SO-16 16 compliant 16-SOIC_N-150_MIL 2003-02-28 Analog Devices