Filter Your Search
1 - 3 of 3 results
![]() |
MAX309EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 4 | 2 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX309EPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 4 | 2 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX309EPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 4 | 2 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 2000-12-20 | Analog Devices |