Parametric results for: max3078eesa+t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3078eesat
Select parts from the table below to compare.
Compare
Compare
MAX3078EESA+T
Maxim Integrated Products
$5.7390 Buy Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 75 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX3078EESA+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 75 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, MS-012AA, SOIC-8 8 compliant 8-SOIC_N-150_MIL 2002-11-22 Analog Devices
MAX3078EESA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 75 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.39.00.01