Parametric results for: max3070eesd-t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3070eesdt
Select parts from the table below to compare.
Compare
Compare
MAX3070EESD+T
Analog Devices Inc
$5.6944 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 200 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 14-SOIC_N-150_MIL 0.150 INCH, MS-012AB, SOIC-14 14 14-SOIC_N-150_MIL compliant 2002-11-22 Analog Devices
MAX3070EESD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 200 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01
MAX3070EESD-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 200 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AB, SOIC-14 14 not_compliant EAR99 8542.39.00.01