Parametric results for: max251cpd under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max251cpd
Select parts from the table below to compare.
Compare
Compare
MAX251CPD+
Analog Devices Inc
$8.5369 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 2 10 V 3.2 mA TRUE 2.5 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.558 mm 5.72 mm 7.62 mm ANALOG DEVICES INC 14-PDIP-300_MIL PLASTIC, DIP-14 14 14-PDIP-300_MIL compliant 1989-07-01 Analog Devices
MAX251CPD+
Maxim Integrated Products
$12.3225 Yes Yes Transferred 10 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 1 10 V 3.2 mA TRUE 2.5 mA NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
MAX251CPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 2 10 V 3.2 mA TRUE 2.5 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 240 20 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.558 mm 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 not_compliant EAR99 8542.39.00.01