Parametric results for: max232ecse+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: max232ecse
Select parts from the table below to compare.
Compare
Compare
MAX232ECSE+T
Analog Devices Inc
$3.4418 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 16-SOIC_N-150_MIL compliant 1995-09-27 Analog Devices
MAX232ECSE+
Analog Devices Inc
$3.9155 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 16-SOIC_N-150_MIL compliant 1995-09-27 Analog Devices
MAX232ECSE+
Maxim Integrated Products
$4.1504 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX232ECSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX232ECSE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 16 not_compliant EAR99 8542.39.00.01
MAX232ECSE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX232ECSE
Analog Devices Inc
Check for Price Active LINE TRANSCEIVER ANALOG DEVICES INC unknown Analog Devices
MAX232ECSE
Rochester Electronics LLC
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 unknown EAR99 8542.39.00.01