Parametric results for: max232aese under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: max232aese
Select parts from the table below to compare.
Compare
Compare
MAX232AESE
Maxim Integrated Products
$1.7717 No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232AESE+
Analog Devices Inc
$7.1502 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SOP-16 16 compliant 16-SOIC_N-150_MIL 1998-06-25 Analog Devices
MAX232AESE+T
Maxim Integrated Products
$8.2736 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX232AESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232AESE
Rochester Electronics LLC
Check for Price No Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP-16 unknown EAR99 8542.39.00.01
MAX232AESE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01
MAX232AESE+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 compliant 16-SOIC_N-150_MIL 1998-06-25 Analog Devices