Parametric results for: max202cpwr under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max202cpwr
Select parts from the table below to compare.
Compare
Compare
MAX202CPWR
Texas Instruments
$0.4829 No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MAX202CPWR
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP GREEN, PLASTIC, TSSOP-16 16 unknown
MAX202CPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01
MAX202CPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01