Parametric results for: max1932etc+ under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max1932etc
Select parts from the table below to compare.
Compare
Compare
MAX1932ETC+T
Maxim Integrated Products
$6.5085 Yes Yes Transferred 3.3 V 5.5 V 2.7 V YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e3 Not Qualified 1 85 °C -40 °C 260 30 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 12 compliant EAR99 8542.39.00.01
MAX1932ETC+
Maxim Integrated Products
$9.6129 Yes Yes Transferred 3.3 V 5.5 V 2.7 V 4.5 V 90 V 3.3 V 1 mA YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e3 Not Qualified 1 85 °C -40 °C 260 30 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 12 compliant EAR99 8542.39.00.01
MAX1932ETC/GG8
Analog Devices Inc
Check for Price No Active 3.3 V 5.5 V 2.7 V 4.5 V 90 V 1 mA YES BOOST 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC N/A TQFN-12 12 not_compliant N/A 2002-08-29 Analog Devices
MAX1932ETC+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 5.5 V 2.7 V YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e3 Not Qualified 1 85 °C -40 °C 260 30 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 12-LFCSP-4X4X0.75 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 12 compliant 12-LFCSP-4X4X0.75 2002-08-29 Analog Devices
MAX1932ETC-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 5.5 V 2.7 V YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e0 Not Qualified 1 85 °C -40 °C 245 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM PITCH, TQFN-12 12 not_compliant EAR99 8542.39.00.01
MAX1932ETC/GG8
Maxim Integrated Products
Check for Price No Transferred 3.3 V 5.5 V 2.7 V 4.5 V 90 V 1 mA YES BOOST 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC TQFN-12 not_compliant
MAX1932ETC
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 5.5 V 2.7 V YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e0 Not Qualified 85 °C -40 °C 240 20 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN TQFN-12 12 not_compliant EAR99 8542.39.00.01
MAX1932ETC+
Analog Devices Inc
Check for Price Yes Active 3.3 V 5.5 V 2.7 V 4.5 V 90 V 3.3 V 1 mA YES SINGLE 360 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N12 e3 Not Qualified 1 85 °C -40 °C 260 30 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 12-LFCSP-4X4X0.75 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 12 compliant 12-LFCSP-4X4X0.75 2002-08-29 Analog Devices