Filter Your Search
1 - 3 of 3 results
![]() |
MAX188DCPP
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 133 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX188DCPP+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 133 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ANALOG DEVICES INC | 20-PDIP-300_MIL | 20 | compliant | 20-PDIP-300_MIL | 1999-05-27 | Analog Devices | ||||||
![]() |
MAX188DCPP+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 133 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |