Parametric results for: max1625ese+t under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1625eset
Select parts from the table below to compare.
Compare
Compare
MAX1625ESE+T
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V 3 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012C, SOIC-16 16 compliant EAR99 8542.31.00.01
MAX1625ESE-T
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 4.5 V 3 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012C, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX1625ESE+T
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012C, SOIC-16 16 unknown