Parametric results for: max15046baee+t under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max15046baeet
Select parts from the table below to compare.
Compare
Compare
MAX15046BAEE+T
Maxim Integrated Products
$2.9469 Yes Yes Transferred 24 V 40 V 4.5 V 600 mV 34 V 25 A YES BUCK 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HLSSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.65 mm MAXIM INTEGRATED PRODUCTS INC QSOP-16 compliant EAR99 8542.39.00.01
MAX15046BAEE+T
Analog Devices Inc
Check for Price Yes Active 24 V 40 V 4.5 V 600 mV 34 V 25 A YES BUCK 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HLSSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.65 mm ANALOG DEVICES INC QSOP-16 compliant 16-QSOP-150_MIL 16 16-QSOP-150_MIL 2009-08-25 Analog Devices
MAX15046BAEE+TCHH
Analog Devices Inc
Check for Price Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC compliant 16-QSOP-150_MIL 16 16-QSOP-150_MIL 2009-08-25
MAX15046BAEE+TCHH
Maxim Integrated Products
Check for Price Yes Transferred SWITCHING CONTROLLER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01