Filter Your Search
1 - 3 of 3 results
![]() |
MAX1486CUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | 150 ns | 600 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX1486CUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | 150 ns | 600 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 70 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1486CUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | 150 ns | 600 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | UMAX-10 | 10 | compliant | 10-MINI_SO-N/A | 1997-10-01 | Analog Devices |