Parametric results for: max13486eesa+t under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max13486eesat
Select parts from the table below to compare.
Compare
Compare
MAX13486EESA+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V STANDARD 1 1 1 µs LINE TRANSCEIVER BICMOS YES RS-485; RS-422 1 1.5 V 1 mA 80 ns 4.5 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX13486EESA+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V STANDARD 1 1 1 µs LINE TRANSCEIVER BICMOS YES RS-485; RS-422 1 1.5 V 1 mA 80 ns 4.5 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2007-02-09 Analog Devices