Parametric results for: max13084easa under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max13084easa
Select parts from the table below to compare.
Compare
Compare
MAX13084EASA
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1 mA 200 ns 1.8 mA 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e0 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX13084EASA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 2 V 1 mA 200 ns 1.8 mA 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e0 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX13084EASA
Rochester Electronics LLC
Check for Price Buy No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e0 1 125 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 unknown
MAX13084EASA+
Maxim Integrated Products
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; TIA-485; EIA-422 1 2 V 1 mA 200 ns 1.8 mA 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01