Filter Your Search
1 - 3 of 3 results
![]() |
MAX122BENG-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 333 kHz | 2.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 20 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
![]() |
MAX122BENG
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 333 kHz | 2.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 20 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
MAX122BENG+
Maxim Integrated Products
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 500 kHz | 2.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | 8542.39.00.01 |