Parametric results for: max110aepe under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max110aepe
Select parts from the table below to compare.
Compare
Compare
MAX110AEPE+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 1.5 V 2 0.06 % 14 1.25 MHz 20 ms NO ADC, DELTA-SIGMA -1.5 V -5 V 1 2'S COMPLEMENT BINARY INDUSTRIAL SERIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01
MAX110AEPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.5 V 2 0.06 % 14 1.25 MHz 20 ms NO ADC, DELTA-SIGMA -1.5 V -5 V 1 2'S COMPLEMENT BINARY INDUSTRIAL SERIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
MAX110AEPE
Analog Devices Inc
Check for Price Active ADC, PROPRIETARY METHOD ANALOG DEVICES INC unknown