Parametric results for: masmcjlce30a under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: masmcjlce30a
Select parts from the table below to compare.
Compare
Compare
MASMCJLCE30A
Microchip Technology Inc
$8.7101 Buy Yes Active 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMCJLCE30AE3
Microchip Technology Inc
$8.7101 Buy Yes Active 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Microchip
MASMCJLCE30AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MASMCJLCE30AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2
MASMCJLCE30A
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50
MASMCJLCE30ATR
Microsemi Corporation
Check for Price Buy Yes Transferred 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE TR, 7 INCH: 750 36.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2
MASMCJLCE30AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 48.4 V 5 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2