Parametric results for: masmbj13ae3/tr under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: masmbj13ae3tr
Select parts from the table below to compare.
Compare
Compare
MASMBJ13AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 15.9 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MASMBJ13AE3/TR13
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MASMBJ13AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.38 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2
MASMBJ13AE3/TR7
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50