Parametric results for: maplad36kp85cae3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: maplad36kp85cae3
Select parts from the table below to compare.
Compare
Compare
MAPLAD36KP85CAE3
Microchip Technology Inc
$73.9579 Yes Active 137 V 10 µA 2.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 36 kW 85 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD36KP85CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE MICROSEMI CORP compliant EAR99 8541.10.00.50