Parametric results for: maplad15kp22a under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: maplad15kp22a
Select parts from the table below to compare.
Compare
Compare
MAPLAD15KP22AE3
Microchip Technology Inc
$33.4631 Yes Active 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP22A
Microchip Technology Inc
$33.4631 No Active 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP22A
Microsemi Corporation
Check for Price No No Transferred 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50
MAPLAD15KP22AE3/TR
Microchip Technology Inc
Check for Price Yes Active 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 R-PSSO-G1
MAPLAD15KP22AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 R-PSSO-G1
MAPLAD15KP22ATR
Microsemi Corporation
Check for Price No No Transferred 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified S-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50 PLASTIC PACKAGE-1
MAPLAD15KP22AE3TR
Microsemi Corporation
Check for Price Yes Transferred 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50 R-PSSO-G1
MAPLAD15KP22AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 35.5 V 2.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50