Parametric results for: malce54a under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: malce54a
Select parts from the table below to compare.
Compare
Compare
MALCE54AE3
Microchip Technology Inc
$9.3349 Buy Yes Active 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MALCE54A
Microchip Technology Inc
$9.3349 Buy No Active 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MALCE54A
Microsemi Corporation
Check for Price Buy No No Transferred 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown 2 CASE 1 EAR99 8541.10.00.50
MALCE54AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50
MALCE54AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant 2 CASE 1 EAR99 8541.10.00.50
MALCE54ATR
Microsemi Corporation
Check for Price Buy No Transferred 87.1 V 5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown 2 CASE 1 EAR99 8541.10.00.50