Filter Your Search
1 - 4 of 4 results
![]() |
MADRCC0005
TE Connectivity
|
Check for Price | Yes | Transferred | 260 | TE CONNECTIVITY LTD | SOIC | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
![]() |
MADRCC0005TR
MACOM
|
Check for Price | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | SOIC | 8 | compliant | 8542.39.00.01 | SOIC-8 | MACOM | ||
![]() |
MADRCC0005TR
TE Connectivity
|
Check for Price | Transferred | 260 | TYCO ELECTRONICS M/A-COM | SOIC | 8 | unknown | 8542.39.00.01 | GREEN, PLASTIC, MS-012AA, SOIC-8 | ||||||||||||||||||||||||||||||
![]() |
MADRCC0005
MACOM
|
Check for Price | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | SOIC | 8 | compliant | 8542.39.00.01 | SOIC-8 | MACOM |