Parametric results for: ma5kp9.0ca under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
Manufacturer Part Number: ma5kp90ca
Select parts from the table below to compare.
Compare
Compare
MA5KP90CAE3
Microchip Technology Inc
$17.8992 Buy Yes Active 146 V 10 µA 1.56 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 5 kW 90 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP9.0CAE3
Microchip Technology Inc
$17.8992 Buy Yes Active 15.4 V 20 µA 1.56 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 5 kW 9 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP9.0CA
Microchip Technology Inc
$17.8992 Buy No Active 15.4 V 20 µA 1.56 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 5 kW 9 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP90CA
Microchip Technology Inc
$17.8992 Buy No Active 146 V 10 µA 1.56 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 5 kW 90 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP9.0CA/TR12
Microsemi Corporation
Check for Price Buy No Transferred 15.4 V 10.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 9 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP90CAE3/TR12
Microsemi Corporation
Check for Price Buy Yes Transferred 146 V 105.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 90 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP90CAH/TR12
Microsemi Corporation
Check for Price Buy No Transferred 146 V 105.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 90 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP9.0CAH
Microsemi Corporation
Check for Price Buy No Transferred 15.4 V 10.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 9 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP90CA
Microsemi Corporation
Check for Price Buy No No Transferred 1.56 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 111 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-204 PLASTIC, 5A, 2 PIN 2
MA5KP90CATRE3
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.56 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 111 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown DO-204 O-PALF-W2 2