Parametric results for: ma5kp85a under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
Manufacturer Part Number: ma5kp85a
Select parts from the table below to compare.
Compare
Compare
MA5KP85A
Microchip Technology Inc
$16.6901 No Active 3.5 V 137 V 10 µA 1.56 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 5 kW 85 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP8.5A
Microchip Technology Inc
$16.6901 No Active 3.5 V 14.4 V 50 µA 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 5 kW 8.5 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP85AE3
Microchip Technology Inc
$16.6901 Yes Active 3.5 V 137 V 10 µA 1.56 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 5 kW 85 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP8.5AE3
Microchip Technology Inc
$16.6901 Yes Active 3.5 V 14.4 V 50 µA 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 5 kW 8.5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP85AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE 104 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant DO-204 ROHS COMPLIANT, PLASTIC, 5A, 2 PIN 2 EAR99 8541.10.00.50
MA5KP85AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 137 V 99.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 85 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP8.5AH
Microsemi Corporation
Check for Price No Transferred 14.4 V 9.92 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 8.5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP8.5AH/TR12
Microsemi Corporation
Check for Price No Transferred 14.4 V 9.92 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 8.5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP85AHE3/TR8
Microsemi Corporation
Check for Price Yes Transferred 137 V 99.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 85 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP85AE3/TR8
Microsemi Corporation
Check for Price Yes Transferred 137 V 99.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 85 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50