Parametric results for: ma5kp100ae3 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ma5kp100ae3
Select parts from the table below to compare.
Compare
Compare
MA5KP100AE3
Microchip Technology Inc
$16.6901 Yes Active 3.5 V 162 V 10 µA 1.56 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 5 kW 100 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MA5KP100AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 162 V 1.56 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE 123 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP compliant O-PALF-W2 EAR99 8541.10.00.50
MA5KP100AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 162 V 117 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 100 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP100AE3/TR12
Microsemi Corporation
Check for Price Yes Transferred 162 V 117 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 100 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP100AE3/TR8
Microsemi Corporation
Check for Price Yes Transferred 162 V 117 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 100 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP100AE3TR
Microsemi Corporation
Check for Price Yes Transferred 162 V 1.56 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE 123 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP unknown O-PALF-W2 EAR99 8541.10.00.50 DO-204 2 CASE 5A
MA5KP100AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE 123 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, 5A, 2 PIN EAR99 8541.10.00.50 DO-204 2