Parametric results for: m95256-dw3tp/a under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m95256dw3tpa
Select parts from the table below to compare.
Compare
Compare
M95256-DW3TP/AB
STMicroelectronics
Check for Price Yes Not Recommended 262.144 kbit 8 32KX8 EEPROM 40 1000000 Write/Erase Cycles 32000 32.768 k SERIAL SPI 5 µA 6 µA CMOS AUTOMOTIVE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL STMICROELECTRONICS TSSOP, TSSOP8,.25 compliant EAR99 8542.32.00.51
M95256-DW3TP/A
STMicroelectronics
Check for Price Yes Yes Not Recommended 262.144 kbit 8 32KX8 5 V EEPROM 40 1000000 Write/Erase Cycles 32000 32.768 k SERIAL 2.7 V SPI 5 µA 4 µA CMOS AUTOMOTIVE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL STMICROELECTRONICS TSSOP, TSSOP8,.25 compliant EAR99 8542.32.00.51