Parametric results for: m95160-mn6tp/g under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m95160mn6tpg
Select parts from the table below to compare.
Compare
Compare
M95160-MN6TP/G
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SON 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 8 compliant EAR99 8542.32.00.51