Parametric results for: m83536/10-022m under Power/Signal Relays

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
Manufacturer Part Number: m8353610022m
Select parts from the table below to compare.
Compare
Compare
M83536/10-022M
TE Connectivity
$123.2559 Buy No No Active 320 Ω 10 A 10 A DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 28 V e0 -70 °C 125 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER HOOK TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
M83536/10-022M
STPI Siege Social
Check for Price Buy Transferred 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 88 mA 18.7 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm STPI GROUP unknown EAR99 8536.41.00.20
M83536/10-022M
First Switchtech
Check for Price Buy Transferred 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 88 mA 18.7 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm FIRST SWITCHTECH unknown
M83536/10-022M
Defense Logistics Agency
Check for Price Buy Active 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/10 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO GOLD SOLDER 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm DEFENSE LOGISTICS AGENCY unknown
M83536/10-022M
Esterline Power Systems
Check for Price Buy Active 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/10 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO GOLD SOLDER 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm LEACH INTERNATIONAL CORP unknown EAR99 8536.41.00.20
M83536/10-022M
DRI Relays Inc
Check for Price Buy Transferred 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 88 mA 18.5 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm DRI RELAYS INC unknown EAR99 8536.41.00.20
M83536/10-022M
Microsemi Corporation
Check for Price Buy Obsolete 28 V 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC Random 100 MΩ 11 ms 11 ms MIL-PRF-83536/10 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 8 2 FORM C HERMETICALLY SEALED NO GOLD SOLDER 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm 0.006799593599187199 inch MICROSEMI CORP compliant EAR99 8536.41.00.20
M83536/10-022M
Microchip Technology Inc
Check for Price Buy Active 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/10 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO GOLD SOLDER 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm MICROCHIP TECHNOLOGY INC compliant
M83536/10-022M
Esterline Technologies Corporation
Check for Price Buy Transferred 28 V 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC Random 100 MΩ 11 ms 11 ms MIL-PRF-83536/10 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 8 2 FORM C HERMETICALLY SEALED NO GOLD SOLDER 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm 0.006799593599187199 inch ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.41.00.20