Filter Your Search
1 - 2 of 2 results
|
M80-4C14205FC
Harwin
|
$22.2540 Buy | Yes | Yes | Active | 42 | 2 | 25 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 120 °C | RECEPTACLE | LOOSE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.219 inch | 0.297 inch | 2.047 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M80-4C14205FC-00-000-00-000
Harwin
|
Check for Price Buy | Yes | Yes | Obsolete | 42 | 2 | 25 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (12) | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130005, PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 120 °C | PLUG | Matte Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.219 inch | 0.297 inch | 2.047 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |