Parametric results for: m7a3p600-1fg256i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m7a3p6001fg256i
Select parts from the table below to compare.
Compare
Compare
M7A3P600-1FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 177 177 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
M7A3P600-1FG256I
Microsemi Corporation
Check for Price No Obsolete 1.5 V 177 177 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP 1 MM PITCH, FBGA-256 unknown 8542.39.00.01