Parametric results for: m7582-05 under Other Interconnects

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m758205
Select parts from the table below to compare.
Compare
Compare
M7582-05
Harwin
$0.1232 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC LEAD FREE compliant EAR99 Harwin