Parametric results for: m74hct30m1r under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hct30m1r
Select parts from the table below to compare.
Compare
Compare
M74HCT30M1R
STMicroelectronics
Check for Price Buy Yes Active 5 V 42 ns 42 ns 1 8 YES SOP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01