Parametric results for: m74hc75ttr under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc75ttr
Select parts from the table below to compare.
Compare
Compare
M74HC75TTR
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 190 ns 33 ns 2 2 YES TSSOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP-16 16 compliant 8542.39.00.01