Filter Your Search
1 - 2 of 2 results
|
M68LC302CAF16VCT
NXP Semiconductors
|
$39.0044 Buy | Yes | Obsolete | 68000 | 16 | 24 | 1.25 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
M68LC302CAF16VCT
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 68000 | 16 | 24 | 1.25 MBps | 16 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | NO | 4 | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |