Parametric results for: m59dr032f100n1 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m59dr032f100n1
Select parts from the table below to compare.
Compare
Compare
M59DR032F100N1
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M59DR032F100N1
STMicroelectronics
Check for Price Transferred 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M59DR032F100N1T
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M59DR032F100N1T
STMicroelectronics
Check for Price Transferred 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51