Parametric results for: m59dr032a100n6 under Flash Memories

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: m59dr032a100n6
Select parts from the table below to compare.
Compare
Compare
M59DR032A100N6
Numonyx Memory Solutions
Check for Price Buy No Obsolete 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M59DR032A100N6
STMicroelectronics
Check for Price Buy No Transferred 33.5544 Mbit 16 4K,32K 2MX16 1.8 V 100 ns FLASH TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 10 µA 40 µA 2.2 V 1.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M59DR032A100N6T
STMicroelectronics
Check for Price Buy No Transferred 33.5544 Mbit 16 4K,32K 2MX16 1.8 V 100 ns FLASH TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 10 µA 40 µA 2.2 V 1.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M59DR032A100N6T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 33.5544 Mbit 16 2MX16 1.8 V 100 ns FLASH TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 not_compliant EAR99 8542.32.00.51