Parametric results for: m58wr064kb7azq6f under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m58wr064kb7azq6f
Select parts from the table below to compare.
Compare
Compare
M58WR064KB7AZQ6F
Numonyx Memory Solutions
Check for Price Obsolete 67.1089 Mbit 16 4MX16 1.8 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B88 Not Qualified 85 °C -40 °C 88 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 10 mm 8 mm NUMONYX BGA 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-88 88 unknown EAR99 8542.32.00.51
M58WR064KB7AZQ6F
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 16 4K,32K 4MX16 1.8 V 70 ns FLASH BOTTOM YES YES NO 8,127 4000000 4.1943 M 4 words PARALLEL 50 µA 70 µA CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B88 Not Qualified 85 °C -40 °C 88 PLASTIC/EPOXY FBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA88,8X12,32 compliant EAR99 8542.32.00.51