Filter Your Search
1 - 3 of 3 results
|
M58WR032QB70ZB6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 70 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 50 µA | 45 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA56,7X8,30 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
M58WR032QB70ZB6F
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 45 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | VFBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | BGA | 56 | ||
![]() |
M58WR032QB70ZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 45 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | STMICROELECTRONICS | 7.7 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | compliant | EAR99 | 8542.32.00.51 | BGA | 56 |