Parametric results for: m58cr064c12zb6 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m58cr064c12zb6
Select parts from the table below to compare.
Compare
Compare
M58CR064C12ZB6T
Numonyx Memory Solutions
Check for Price Obsolete 67.1089 Mbit 16 4MX16 1.8 V 120 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 10 mm 6.5 mm NUMONYX BGA 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 56 unknown EAR99 8542.32.00.51
M58CR064C12ZB6
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 16 4K,32K 4MX16 1.8 V 120 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 30 µA 2 V 1.65 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -40 °C 56 PLASTIC/EPOXY TFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 750 µm BOTTOM 1.2 mm 10 mm 6.5 mm STMICROELECTRONICS BGA 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 56 unknown EAR99 8542.32.00.51
M58CR064C12ZB6
Numonyx Memory Solutions
Check for Price Obsolete 67.1089 Mbit 16 4MX16 1.8 V 120 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 10 mm 6.5 mm NUMONYX BGA 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 56 unknown EAR99 8542.32.00.51
M58CR064C12ZB6T
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 16 4K,32K 4MX16 1.8 V 120 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 30 µA 2 V 1.65 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -40 °C 56 PLASTIC/EPOXY TFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 750 µm BOTTOM 1.2 mm 10 mm 6.5 mm STMICROELECTRONICS BGA 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 56 unknown EAR99 8542.32.00.51