Parametric results for: m55342k11b20d0r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Manufacturer Part Number: m55342k11b20d0r
Select parts from the table below to compare.
Compare
Compare
M55342K11B20D0RWL
Vishay Intertechnologies
$1.3770 Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 not_compliant EAR99 8533.21.00.30
M55342K11B20D0RUL
Vishay Dale
Check for Price Buy Active unknown
M55342K11B20D0R-W
State of the Art Inc
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 30 V e0 MIL-PRF-55342/11 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.07 mm 560 µm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K11B20D0RBSV
Vishay Thin Film
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.02 mm 560 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30
M55342K11B20D0RS2
Vishay Dale
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30
M55342K11B20D0RST
Vishay Intertechnologies
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE not_compliant EAR99 8533.21.00.30
M55342K11B20D0RSU
Vishay Intertechnologies
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342K11B20D0R
State of the Art Inc
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e0 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH; WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K11B20D0RTP
Vishay Dale
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342K11B20D0RS3
Vishay Dale
Check for Price Buy No No Active 20 Ω 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30