Parametric results for: m55342h11b3e32r under Thin Film Resistors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: m55342h11b3e32r
Select parts from the table below to compare.
Compare
Compare
M55342H11B3E32RTS
Vishay Thin Film
Check for Price Buy No No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342H11B3E32RWS
Vishay Dale
Check for Price Buy No No Active unknown
M55342H11B3E32RT1
Vishay Intertechnologies
Check for Price Buy No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H11B3E32RT5
Vishay Intertechnologies
Check for Price Buy No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H11B3E32RWS
Vishay Intertechnologies
Check for Price Buy No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H11B3E32RT1
Vishay Thin Film
Check for Price Buy No No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342H11B3E32RT5
Vishay Dale
Check for Price Buy Active unknown
M55342H11B3E32RWS
Vishay Thin Film
Check for Price Buy No No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342H11B3E32R-TR
State of the Art Inc
Check for Price Buy No No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 30 V e0 MIL-PRF-55342/11 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.07 mm 560 µm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342H11B3E32R
TT Electronics Resistors
Check for Price Buy No No Active 3.32 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 30 V e0 MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 304.8 µm 1.016 mm 533.4 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30