Parametric results for: m55342h11b20e0rt5 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342h11b20e0rt5
Select parts from the table below to compare.
Compare
Compare
M55342H11B20E0RT5
Vishay Thin Film
Check for Price Buy No No Active 20 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342H11B20E0RT5
Vishay Intertechnologies
Check for Price Buy No Active 20 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.016 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant