Filter Your Search
1 - 2 of 2 results
![]() |
M51995AP
Mitsubishi Electric
|
Check for Price Buy | No | Transferred | 18 V | 35 V | 12 V | 2 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
M51995AP
Renesas Electronics Corporation
|
Check for Price Buy | Transferred | 18 V | 36 V | 12 V | 2 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | RENESAS TECHNOLOGY CORP | DIP | 6.30 X 19 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics |