Filter Your Search
1 - 1 of 1 results
![]() |
M51977P
Mitsubishi Electric
|
Check for Price Buy | No | Obsolete | 2.5 V | 30 V | 12 V | 2 A | 21 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Mitsubishi |